
FPDB30PH60 | |
|---|---|
DigiKey Part Number | 2156-FPDB30PH60-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPDB30PH60 |
Description | IGBT IPM 600V 20A 27-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 2 Phase 600 V 20 A 27-PowerDIP Module (1.205", 30.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 2 Phase | |
Current | 20 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module (1.205", 30.60mm) | |
Base Product Number |
| Bulk: | 2731 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,66667 € | 258,00 € |
| Unit Price without VAT: | 28,66667 € |
|---|---|
| Unit Price with VAT: | 33,54000 € |

