Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TEA18362LT/1J | |
|---|---|
DigiKey Part Number | 568-12478-2-ND - Tape & Reel (TR) 568-12478-1-ND - Cut Tape (CT) 568-12478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA18362LT/1J |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25kHz ~ 132.5kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 14.9 V | |
Voltage - Supply (Vcc/Vdd) | 9.9V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | 25kHz ~ 132.5kHz | |
Power (Watts) | 75 W | |
Fault Protection | Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,94640 € | 23,66 € |
| 100 | 0,84090 € | 84,09 € |
| 250 | 0,79072 € | 197,68 € |
| 500 | 0,76042 € | 380,21 € |
| 1.000 | 0,74012 € | 740,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70920 € | 1.773,00 € |
| 5.000 | 0,69334 € | 3.466,70 € |
| 7.500 | 0,68540 € | 5.140,50 € |
| 12.500 | 0,67724 € | 8.465,50 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,67310 € |


