Converter Offline Flyback Topology 25kHz ~ 132.5kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA18363T/1J

DigiKey Part Number
568-12481-2-ND - Tape & Reel (TR)
568-12481-1-ND - Cut Tape (CT)
568-12481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA18363T/1J
Description
IC OFFLINE SWITCH FLYBACK 8SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 25kHz ~ 132.5kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
14.9 V
Voltage - Supply (Vcc/Vdd)
9.9V ~ 30V
Duty Cycle
-
Frequency - Switching
25kHz ~ 132.5kHz
Power (Watts)
75 W
Fault Protection
Over Power, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,04200 €10,42 €
250,94640 €23,66 €
1000,84090 €84,09 €
2500,79072 €197,68 €
5000,76042 €380,21 €
1.0000,74012 €740,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,70920 €1.773,00 €
5.0000,69334 €3.466,70 €
7.5000,68540 €5.140,50 €
12.5000,67724 €8.465,50 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,67310 €