
TEA18362T/1J | |
|---|---|
DigiKey Part Number | 568-12479-2-ND - Tape & Reel (TR) 568-12479-1-ND - Cut Tape (CT) 568-12479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA18362T/1J |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25kHz ~ 132.5kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 14.9 V | |
Voltage - Supply (Vcc/Vdd) | 9.9V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | 25kHz ~ 132.5kHz | |
Power (Watts) | 75 W | |
Fault Protection | Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91200 € | 9,12 € |
| 25 | 0,82760 € | 20,69 € |
| 100 | 0,73390 € | 73,39 € |
| 250 | 0,68928 € | 172,32 € |
| 500 | 0,66236 € | 331,18 € |
| 1.000 | 0,65414 € | 654,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62880 € | 1.572,00 € |
| 5.000 | 0,61444 € | 3.072,20 € |
| 7.500 | 0,60725 € | 4.554,38 € |
| 12.500 | 0,59927 € | 7.490,88 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |

