Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UZG1C470MCL1GB | |
|---|---|
DigiKey Part Number | 493-10053-2-ND - Tape & Reel (TR) 493-10053-1-ND - Cut Tape (CT) 493-10053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG1C470MCL1GB |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG1C470MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 44 mA @ 120 Hz | |
Ripple Current @ High Frequency | 66 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.156" (3.95mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50300 € | 5,03 € |
| 50 | 0,37960 € | 18,98 € |
| 100 | 0,34070 € | 34,07 € |
| 500 | 0,27360 € | 136,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25245 € | 252,45 € |
| 2.000 | 0,23487 € | 469,74 € |
| 3.000 | 0,22600 € | 678,00 € |
| 5.000 | 0,21610 € | 1.080,50 € |
| 7.000 | 0,21029 € | 1.472,03 € |
| 10.000 | 0,20467 € | 2.046,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |









