
EEE-HBC470XAP | |
|---|---|
DigiKey Part Number | PCE4787TR-ND - Tape & Reel (TR) PCE4787CT-ND - Cut Tape (CT) PCE4787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBC470XAP |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBC470XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 84 mA @ 120 Hz | |
Ripple Current @ High Frequency | 142.8 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 50 | 0,30340 € | 15,17 € |
| 100 | 0,27130 € | 27,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,19718 € | 177,46 € |
| 1.800 | 0,18249 € | 328,48 € |
| 2.700 | 0,17508 € | 472,72 € |
| 4.500 | 0,16682 € | 750,69 € |
| 6.300 | 0,16196 € | 1.020,35 € |
| 9.000 | 0,15726 € | 1.415,34 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

