



UZT1C470MCL1GB | |
|---|---|
DigiKey Part Number | 493-10167-2-ND - Tape & Reel (TR) 493-10167-1-ND - Cut Tape (CT) 493-10167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1C470MCL1GB |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1C470MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 44 mA @ 120 Hz | |
Ripple Current @ High Frequency | 66 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49200 € | 4,92 € |
| 50 | 0,37140 € | 18,57 € |
| 100 | 0,33330 € | 33,33 € |
| 500 | 0,26742 € | 133,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24665 € | 246,65 € |
| 2.000 | 0,22938 € | 458,76 € |
| 3.000 | 0,22067 € | 662,01 € |
| 5.000 | 0,21095 € | 1.054,75 € |
| 7.000 | 0,20525 € | 1.436,75 € |
| 10.000 | 0,19973 € | 1.997,30 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

