Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PBHV9115T,215 | |
|---|---|
DigiKey Part Number | 1727-5683-2-ND - Tape & Reel (TR) 1727-5683-1-ND - Cut Tape (CT) 1727-5683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9115T,215 |
Description | TRANS PNP 150V 1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 1 A 115MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBHV9115T,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 115MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32900 € | 3,29 € |
| 100 | 0,20990 € | 20,99 € |
| 500 | 0,15842 € | 79,21 € |
| 1.000 | 0,14178 € | 141,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12063 € | 361,89 € |
| 6.000 | 0,10997 € | 659,82 € |
| 9.000 | 0,10453 € | 940,77 € |
| 15.000 | 0,09842 € | 1.476,30 € |
| 21.000 | 0,09480 € | 1.990,80 € |
| 30.000 | 0,09129 € | 2.738,70 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |







