MMBT5401-D87Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 52.601
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 48.065
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 3.595
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 2.379
Unit Price: 0,16000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 501.780
Unit Price: 0,17000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 1.755
Unit Price: 0,32000 €
Datasheet

Similar


Comchip Technology
In Stock: 6.033
Unit Price: 0,26000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 27.888
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,50000 €
Datasheet
Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5401-D87Z

DigiKey Part Number
MMBT5401-D87ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT5401-D87Z
Description
TRANS PNP 150V 0.6A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT5401-D87Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types