PBHV9115TVL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,65000 €
Datasheet
Bipolar (BJT) Transistor PNP 150 V 1 A 115MHz 300 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9115TVL

DigiKey Part Number
1727-PBHV9115TVLTR-ND - Tape & Reel (TR)
1727-PBHV9115TVLCT-ND - Cut Tape (CT)
1727-PBHV9115TVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9115TVL
Description
TRANS PNP 150V 1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 1 A 115MHz 300 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBHV9115TVL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 100mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 10V
Power - Max
300 mW
Frequency - Transition
115MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33200 €3,32 €
1000,21190 €21,19 €
5000,15992 €79,96 €
1.0000,14313 €143,13 €
2.0000,12898 €257,96 €
5.0000,11366 €568,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10418 €1.041,80 €
20.0000,09621 €1.924,20 €
30.0000,09215 €2.764,50 €
50.0000,08759 €4.379,50 €
70.0000,08489 €5.942,30 €
100.0000,08226 €8.226,00 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,63180 €