CBTD16211DL,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 2.175
Unit Price: 1,54910 €
Datasheet

Similar


Texas Instruments
In Stock: 5.760
Unit Price: 2,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 542
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.000
Unit Price: 1,26507 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.000
Unit Price: 2,53873 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.567
Unit Price: 1,72000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.000
Unit Price: 1,11879 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,55810 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.722
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.657
Unit Price: 4,12000 €
Datasheet
Bus Switch 12 x 1:1 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTD16211DL,518

DigiKey Part Number
CBTD16211DL,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBTD16211DL,518
Description
IC BUS SWITCH 12 X 1:1 56-SSOP
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
12 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types