
SN74CBTD16211DLR | |
|---|---|
DigiKey Part Number | 296-SN74CBTD16211DLRTR-ND - Tape & Reel (TR) 296-SN74CBTD16211DLRCT-ND - Cut Tape (CT) 296-SN74CBTD16211DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD16211DLR |
Description | IC BUS SWITCH 12 X 1:1 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD16211DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26506 € | 1.265,06 € |
| 2.000 | 1,23329 € | 2.466,58 € |
| 3.000 | 1,21737 € | 3.652,11 € |
| 5.000 | 1,19975 € | 5.998,75 € |
| 7.000 | 1,18944 € | 8.326,08 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,12940 € |



