
SN74CBTS16211DL | |
|---|---|
DigiKey Part Number | 296-1547-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTS16211DL |
Description | IC BUS SWITCH 12 X 1:1 56-SSOP |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 20 | 2,94100 € | 58,82 € |
| 40 | 2,78325 € | 111,33 € |
| 100 | 2,61610 € | 261,61 € |
| 260 | 2,48215 € | 645,36 € |
| 500 | 2,40912 € | 1.204,56 € |
| 1.000 | 2,34507 € | 2.345,07 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,82040 € |

