BUK769R6-80E,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,84113 €
Datasheet

Similar


onsemi
In Stock: 10.155
Unit Price: 3,04000 €
Datasheet

Similar


IXYS
In Stock: 353
Unit Price: 4,84000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,04220 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 265
Unit Price: 6,48000 €
Datasheet
N-Channel 80 V 75A (Tc) 182W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK769R6-80E,118

DigiKey Part Number
1727-1092-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK769R6-80E,118
Description
MOSFET N-CH 80V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 80 V 75A (Tc) 182W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
59.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4682 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
182W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes