74HCS594PW-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 25
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 42
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,27000 €

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.124
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 7.421
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 41
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.239
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.134
Unit Price: 2,34000 €
Datasheet
New Product
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS594PW-Q100J

DigiKey Part Number
1727-74HCS594PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HCS594PW-Q100JCT-ND - Cut Tape (CT)
1727-74HCS594PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS594PW-Q100J
Description
74HCS594PW-Q100/SOT403/TSSOP16
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21200 €2,12 €
250,18840 €4,71 €
1000,16250 €16,25 €
2500,15020 €37,55 €
5000,14274 €71,37 €
1.0000,13661 €136,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,13015 €325,37 €
5.0000,12625 €631,25 €
7.5000,12430 €932,25 €
12.5000,12214 €1.526,75 €
17.5000,12088 €2.115,40 €
25.0000,11966 €2.991,50 €
62.5000,11704 €7.315,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €