74HCS594PWJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 25
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 42
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,31000 €

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.149
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 7.421
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 41
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.239
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.134
Unit Price: 2,34000 €
Datasheet
New Product
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS594PWJ

DigiKey Part Number
1727-74HCS594PWJTR-ND - Tape & Reel (TR)
1727-74HCS594PWJCT-ND - Cut Tape (CT)
1727-74HCS594PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS594PWJ
Description
74HCS594PW/SOT403/TSSOP16
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18600 €1,86 €
250,16480 €4,12 €
1000,14200 €14,20 €
2500,13100 €32,75 €
5000,12436 €62,18 €
1.0000,11891 €118,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,11315 €282,88 €
5.0000,10968 €548,40 €
7.5000,10794 €809,55 €
12.5000,10602 €1.325,25 €
17.5000,10489 €1.835,58 €
25.0000,10381 €2.595,25 €
62.5000,10148 €6.342,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €