Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCS595PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCS595PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HCS595PW-Q100JCT-ND - Cut Tape (CT) 1727-74HCS595PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCS595PW-Q100J |
Description | 74HCS595PW-Q100/SOT403/TSSOP16 |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13400 € | 3,35 € |
| 100 | 0,11460 € | 11,46 € |
| 250 | 0,10552 € | 26,38 € |
| 500 | 0,09998 € | 49,99 € |
| 1.000 | 0,09544 € | 95,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09065 € | 226,62 € |
| 5.000 | 0,08776 € | 438,80 € |
| 7.500 | 0,08632 € | 647,40 € |
| 12.500 | 0,08471 € | 1.058,88 € |
| 17.500 | 0,08378 € | 1.466,15 € |
| 25.000 | 0,08287 € | 2.071,75 € |
| 62.500 | 0,08093 € | 5.058,12 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |






