New at DigiKey
CMOS Image Sensor 2048H x 1V 8µm x 16µm 40-LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSI3000A2

DigiKey Part Number
6512-NSI3000A2-ND
Manufacturer
Manufacturer Product Number
NSI3000A2
Description
CMOS IMAGE SEN 2048H X 1V 40LCC
Customer Reference
Detailed Description
CMOS Image Sensor 2048H x 1V 8µm x 16µm 40-LCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newsight Imaging
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
8µm x 16µm
Active Pixel Array
2048H x 1V
Frames per Second
80000.0
Voltage - Supply
3.3V
Package / Case
40-LCC
Supplier Device Package
40-LCC
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.070
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Newsight Imaging
A separate 129,09 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:3070
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2084,33900 €1.686,78 €
10074,01160 €7.401,16 €
1.00061,10260 €61.102,60 €
10.00053,35720 €533.572,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,33900 €
Unit Price with VAT:98,67663 €