
NSI1000A0S | |
|---|---|
DigiKey Part Number | 6512-NSI1000A0S-ND |
Manufacturer | |
Manufacturer Product Number | NSI1000A0S |
Description | CMOS IMG SEN 1024H X 32V 64OLGA |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1024H x 32V 5µm x 5µm 64-OLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newsight Imaging | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 5µm x 5µm | |
Active Pixel Array | 1024H x 32V | |
Frames per Second | 100000.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Package / Case | 64-OLGA | |
Supplier Device Package | 64-OLGA | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Tray: | 7000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 75,73300 € | 1.514,66 € |
| 100 | 70,56920 € | 7.056,92 € |
| 500 | 67,98740 € | 33.993,70 € |
| 1.000 | 61,96320 € | 61.963,20 € |
| Unit Price without VAT: | 75,73300 € |
|---|---|
| Unit Price with VAT: | 88,60761 € |





