New at DigiKey
CMOS Image Sensor 1024H x 32V 5µm x 5µm 64-OLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSI1000A0M

DigiKey Part Number
6512-NSI1000A0M-ND
Manufacturer
Manufacturer Product Number
NSI1000A0M
Description
CMOS IMG SEN 1024H X 32V 64OLGA
Customer Reference
Detailed Description
CMOS Image Sensor 1024H x 32V 5µm x 5µm 64-OLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newsight Imaging
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
5µm x 5µm
Active Pixel Array
1024H x 32V
Frames per Second
100000.0
Voltage - Supply
1.8V, 3.3V
Package / Case
64-OLGA
Supplier Device Package
64-OLGA
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Newsight Imaging
A separate 129,09 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:300
All prices are in EUR
Tray
QuantityUnit PriceExt Price
585,20000 €426,00 €
2077,45400 €1.549,08 €
10070,56920 €7.056,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,20000 €
Unit Price with VAT:99,68400 €