GRM55DR72D105KW01L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1.501
Unit Price: 2,38000 €
Datasheet

Upgrade


KEMET
In Stock: 6.006
Unit Price: 1,94000 €
Datasheet

Upgrade


TDK
In Stock: 14.369
Unit Price: 0,97000 €
Datasheet

Upgrade


TDK
In Stock: 826
Unit Price: 1,30000 €
Datasheet

Similar


TDK
In Stock: 26.705
Unit Price: 2,44000 €
Datasheet
1 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM55DR72D105KW01L

DigiKey Part Number
490-14683-2-ND - Tape & Reel (TR)
490-14683-1-ND - Cut Tape (CT)
490-14683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM55DR72D105KW01L
Description
CAP CER 1UF 200V X7R 2220
Customer Reference
Detailed Description
1 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM55DR72D105KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.