

C5750X7T2W105K250KA | |
|---|---|
DigiKey Part Number | 445-7777-2-ND - Tape & Reel (TR) 445-7777-1-ND - Cut Tape (CT) 445-7777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7T2W105K250KA |
Description | CAP CER 1UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7T2W105K250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,77200 € | 17,72 € |
| 50 | 1,46000 € | 73,00 € |
| 100 | 1,36350 € | 136,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16622 € | 583,11 € |
| 1.000 | 1,11717 € | 1.117,17 € |
| 1.500 | 1,09260 € | 1.638,90 € |
| 2.500 | 1,06536 € | 2.663,40 € |
| 3.500 | 1,04944 € | 3.673,04 € |
| 5.000 | 1,03412 € | 5.170,60 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 2,99520 € |



