GRM21BR71A824KA01L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 4.343
Unit Price: 0,35000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 4.970
Unit Price: 0,34000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 5.763
Unit Price: 0,17000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,19565 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Upgrade


KEMET
In Stock: 3.830
Unit Price: 0,83000 €
Datasheet

Upgrade


KEMET
In Stock: 7.680
Unit Price: 0,66000 €
Datasheet

Upgrade


KEMET
In Stock: 3.927
Unit Price: 0,68000 €
Datasheet
0.82 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71A824KA01L

DigiKey Part Number
490-14822-2-ND - Tape & Reel (TR)
490-14822-1-ND - Cut Tape (CT)
490-14822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71A824KA01L
Description
CAP CER 0.82UF 10V X7R 0805
Customer Reference
Detailed Description
0.82 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71A824KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07926 €237,78 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €