
0805ZC824KAT2A | |
|---|---|
DigiKey Part Number | 478-12798-2-ND - Tape & Reel (TR) 478-12798-1-ND - Cut Tape (CT) 478-12798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZC824KAT2A |
Description | CAP CER 0.82UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZC824KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,04656 € | 23,28 € |
| 1.000 | 0,04208 € | 42,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03840 € | 76,80 € |
| 4.000 | 0,03538 € | 141,52 € |
| 6.000 | 0,03387 € | 203,22 € |
| 10.000 | 0,03219 € | 321,90 € |
| 14.000 | 0,03121 € | 436,94 € |
| 20.000 | 0,03027 € | 605,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

