


C0805C824J4RACTU | |
|---|---|
DigiKey Part Number | 399-17456-2-ND - Tape & Reel (TR) 399-17456-1-ND - Cut Tape (CT) 399-17456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C824J4RACTU |
Description | CAP CER 0.82UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C824J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52500 € | 5,25 € |
| 50 | 0,40660 € | 20,33 € |
| 100 | 0,37010 € | 37,01 € |
| 500 | 0,30868 € | 154,34 € |
| 1.000 | 0,28968 € | 289,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26115 € | 1.044,60 € |
| 8.000 | 0,25055 € | 2.004,40 € |
| 12.000 | 0,24524 € | 2.942,88 € |
| 20.000 | 0,23935 € | 4.787,00 € |
| 28.000 | 0,23591 € | 6.605,48 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

