GRM155R60G225ME15J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 10.000
Unit Price: 0,24000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,21807 €
Datasheet

Direct


TDK
In Stock: 29.555
Unit Price: 0,14000 €
Datasheet

Direct


YAGEO
In Stock: 38.294
Unit Price: 0,10000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KEMET
In Stock: 108.558
Unit Price: 0,33000 €
Datasheet

Upgrade


KEMET
In Stock: 162.601
Unit Price: 0,56000 €
Datasheet

Upgrade


TDK
In Stock: 7.776
Unit Price: 0,17000 €
Datasheet

Upgrade


TDK
In Stock: 268.204
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 511.198
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 182.548
Unit Price: 0,16000 €
Datasheet

Upgrade


TDK
In Stock: 224.042
Unit Price: 0,26000 €
Datasheet

Upgrade


TDK
In Stock: 530.131
Unit Price: 0,15000 €
Datasheet
2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60G225ME15J

DigiKey Part Number
490-8248-2-ND - Tape & Reel (TR)
490-8248-1-ND - Cut Tape (CT)
490-8248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60G225ME15J
Description
CAP CER 2.2UF 4V X5R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60G225ME15J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06700 €0,67 €
500,04660 €2,33 €
1000,04060 €4,06 €
5000,03036 €15,18 €
1.0000,02720 €27,20 €
2.5000,02389 €59,73 €
5.0000,02189 €109,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,01782 €891,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €