MP4322GDE-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 454
Unit Price: 1,83000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 485
Unit Price: 2,47000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,10409 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 470
Unit Price: 2,47000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,10409 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 445
Unit Price: 2,37000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2.835
Unit Price: 2,07000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 479
Unit Price: 2,37000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4.900
Unit Price: 2,07000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4322GDE-Z

DigiKey Part Number
1589-MP4322GDE-ZTR-ND - Tape & Reel (TR)
1589-MP4322GDE-ZCT-ND - Cut Tape (CT)
1589-MP4322GDE-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4322GDE-Z
Description
IC REG BUCK ADJ 2A 12QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,74977 €3.748,85 €
10.0000,73599 €7.359,90 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,53800 €15,38 €
251,30400 €32,60 €
1001,03970 €103,97 €
2500,90988 €227,47 €
5000,83004 €415,02 €
1.0000,76314 €763,14 €
2.5000,69110 €1.727,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,85480 €