
MPQ4322GLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4322GLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4322GLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4322GLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4322GLE-AEC1-P |
Description | IC REG BUCK ADJ 2A 12QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,76500 € | 17,65 € |
| 25 | 1,61440 € | 40,36 € |
| 100 | 1,44940 € | 144,94 € |
| 250 | 1,37068 € | 342,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32316 € | 661,58 € |
| 1.000 | 1,28408 € | 1.284,08 € |
| 1.500 | 1,26450 € | 1.896,75 € |
| 2.500 | 1,24282 € | 3.107,05 € |
| 3.500 | 1,23014 € | 4.305,49 € |
| 5.000 | 1,21795 € | 6.089,75 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,77290 € |

