
MPQ4322GDE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4322GDE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4322GDE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4322GDE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4322GDE-AEC1-Z |
Description | IC REG BUCK ADJ 2A 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,07850 € | 5.392,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,57700 € | 15,77 € |
| 25 | 1,43960 € | 35,99 € |
| 100 | 1,28930 € | 128,93 € |
| 250 | 1,21756 € | 304,39 € |
| 500 | 1,17432 € | 587,16 € |
| 1.000 | 1,13872 € | 1.138,72 € |
| 2.500 | 1,10115 € | 2.752,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 1,98300 € | 19,83 € |
| 25 | 1,69160 € | 42,29 € |
| 100 | 1,36230 € | 136,23 € |
| 250 | 1,20060 € | 300,15 € |
| 500 | 1,10114 € | 550,57 € |
| 1.000 | 1,01781 € | 1.017,81 € |
| 2.500 | 0,96818 € | 2.420,45 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,49210 € |

