



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,77600 € | 7,76 € |
| 30 | 0,71800 € | 21,54 € |
| 50 | 0,69240 € | 34,62 € |
| 100 | 0,65940 € | 65,94 € |
| 250 | 0,61800 € | 154,50 € |
| 500 | 0,58850 € | 294,25 € |
| 1.000 | 0,56041 € | 560,41 € |
| 2.500 | 0,52532 € | 1.313,30 € |
| 5.000 | 0,50026 € | 2.501,30 € |
| Unit Price without VAT: | 0,77600 € |
|---|---|
| Unit Price with VAT: | 0,90792 € |











