



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,74400 € | 7,44 € |
| 30 | 0,68800 € | 20,64 € |
| 50 | 0,66360 € | 33,18 € |
| 100 | 0,63180 € | 63,18 € |
| 250 | 0,59216 € | 148,04 € |
| 500 | 0,56388 € | 281,94 € |
| 1.000 | 0,53696 € | 536,96 € |
| 2.500 | 0,50335 € | 1.258,38 € |
| 5.000 | 0,47933 € | 2.396,65 € |
| Unit Price without VAT: | 0,74400 € |
|---|---|
| Unit Price with VAT: | 0,87048 € |











