



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,72700 € | 7,27 € |
| 30 | 0,67300 € | 20,19 € |
| 50 | 0,64900 € | 32,45 € |
| 100 | 0,61800 € | 61,80 € |
| 250 | 0,57920 € | 144,80 € |
| 500 | 0,55156 € | 275,78 € |
| 1.000 | 0,52522 € | 525,22 € |
| 2.500 | 0,49233 € | 1.230,83 € |
| 5.000 | 0,46884 € | 2.344,20 € |
| Unit Price without VAT: | 0,72700 € |
|---|---|
| Unit Price with VAT: | 0,85059 € |











