R41-A717A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Mitsumi
In Stock: 0
Unit Price: 5,11000 €
Datasheet

Parametric Equivalent


Mitsumi
In Stock: 319
Unit Price: 7,50000 €
Datasheet

Parametric Equivalent


Mitsumi
In Stock: 0
Unit Price: 5,58000 €

Parametric Equivalent


Mitsumi
In Stock: 102
Unit Price: 5,58000 €
Datasheet

Parametric Equivalent


Mitsumi
In Stock: 596
Unit Price: 5,06000 €
Datasheet

Parametric Equivalent


Mitsumi
In Stock: 572
Unit Price: 5,06000 €
Datasheet
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R41-A717A

DigiKey Part Number
P124190-2-ND - Tape & Reel (TR)
P124190-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R41-A717A
Description
CONN HSD 4+2 NORMAL VERTICAL TYP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
100 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
Board Guide, Code A
Housing Color
Black, Jet
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
100 V
Mating Cycles
25
Insertion Loss
0.10dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,64000 €5,64 €
104,79200 €47,92 €
254,49160 €112,29 €
504,27700 €213,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1503,95793 €593,69 €
3003,76907 €1.130,72 €
4503,66282 €1.648,27 €
7503,53328 €2.649,96 €
1.0503,45048 €3.623,00 €
1.5003,36482 €5.047,23 €
Manufacturers Standard Package
Unit Price without VAT:5,64000 €
Unit Price with VAT:6,59880 €