
R41-B670A | |
|---|---|
DigiKey Part Number | 2508-R41-B670ATR-ND - Tape & Reel (TR) 2508-R41-B670ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R41-B670A |
Description | CONN HSD 4+0 NORMAL RIGHT-ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Board Guide, Code A | |
Housing Color | Black, Jet | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100 V | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 4,34900 € | 43,49 € |
| 25 | 4,07600 € | 101,90 € |
| 50 | 3,88140 € | 194,07 € |
| 100 | 3,69600 € | 369,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,51955 € | 703,91 € |
| 400 | 3,35165 € | 1.340,66 € |
| 600 | 3,25717 € | 1.954,30 € |
| 1.000 | 3,14196 € | 3.141,96 € |
| 1.400 | 3,06832 € | 4.295,65 € |
| 2.000 | 2,99218 € | 5.984,36 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 5,99040 € |





