
MCP-101 | |
|---|---|
DigiKey Part Number | 4321-MCP-101-ND |
Manufacturer | |
Manufacturer Product Number | MCP-101 |
Description | Current Probe DC100kHz 0.05-100A |
Customer Reference | |
Detailed Description | 10:1, 100:1 Active, Single Ended 100kHz 78.740" (2000.00mm) Black Oscilloscope Probe Test Lead Input Resistance 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Active, Single Ended | |
Attenuation Value | 10:1, 100:1 | |
Bandwidth | 100kHz | |
Voltage - Max | 600V | |
Cable Length | 78.740" (2000.00mm) | |
Color | Black |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,68000 € | 466,68 € |
| 2 | 462,40000 € | 924,80 € |
| 3 | 458,12000 € | 1.374,36 € |
| 5 | 453,84000 € | 2.269,20 € |
| 10 | 448,70100 € | 4.487,01 € |
| 20 | 440,13800 € | 8.802,76 € |
| 30 | 431,57533 € | 12.947,26 € |
| 50 | 423,86860 € | 21.193,43 € |
| 100 | 415,30550 € | 41.530,55 € |
| Unit Price without VAT: | 466,68000 € |
|---|---|
| Unit Price with VAT: | 546,01560 € |




