
MCP-103 | |
|---|---|
DigiKey Part Number | 4321-MCP-103-ND |
Manufacturer | |
Manufacturer Product Number | MCP-103 |
Description | Current Probe DC 300kHz 0.4-200A |
Customer Reference | |
Detailed Description | 20:1, 200:1 Active, Single Ended 300kHz 78.740" (2000.00mm) Black Oscilloscope Probe Test Lead Input Resistance 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Active, Single Ended | |
Attenuation Value | 20:1, 200:1 | |
Bandwidth | 300kHz | |
Voltage - Max | 600V | |
Cable Length | 78.740" (2000.00mm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,17000 € | 702,17 € |
| 2 | 697,88500 € | 1.395,77 € |
| 3 | 693,60333 € | 2.080,81 € |
| 5 | 689,32200 € | 3.446,61 € |
| 10 | 685,04000 € | 6.850,40 € |
| 20 | 676,47700 € | 13.529,54 € |
| 30 | 668,77033 € | 20.063,11 € |
| 50 | 659,35100 € | 32.967,55 € |
| 100 | 642,22500 € | 64.222,50 € |
| Unit Price without VAT: | 702,17000 € |
|---|---|
| Unit Price with VAT: | 821,53890 € |


