
MCP-102 | |
|---|---|
DigiKey Part Number | 4321-MCP-102-ND |
Manufacturer | |
Manufacturer Product Number | MCP-102 |
Description | Current Probe DC 200kHz 0.4A-60A |
Customer Reference | |
Detailed Description | 20:1, 200:1 Active, Single Ended 200kHz 78.740" (2000.00mm) Black Oscilloscope Probe Test Lead Input Resistance 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Active, Single Ended | |
Attenuation Value | 20:1, 200:1 | |
Bandwidth | 200kHz | |
Voltage - Max | 600V | |
Cable Length | 78.740" (2000.00mm) | |
Color | Black |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,87000 € | 423,87 € |
| 2 | 419,58500 € | 839,17 € |
| 3 | 415,30667 € | 1.245,92 € |
| 5 | 411,02400 € | 2.055,12 € |
| 10 | 406,74300 € | 4.067,43 € |
| 20 | 398,17950 € | 7.963,59 € |
| 30 | 392,18533 € | 11.765,56 € |
| 50 | 385,33500 € | 19.266,75 € |
| 100 | 372,49050 € | 37.249,05 € |
| Unit Price without VAT: | 423,87000 € |
|---|---|
| Unit Price with VAT: | 495,92790 € |



