
LS20-P | |
|---|---|
DigiKey Part Number | 2978-LS20-P-ND |
Manufacturer | |
Manufacturer Product Number | LS20-P |
Description | IC SWITCH DEBOUNCER 20-PDIP |
Customer Reference | |
Detailed Description | Switch Debouncer 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LogiSwitch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Switch Debouncer | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,78700 € | 37,87 € |
| 100 | 3,43380 € | 343,38 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,82040 € |





