Switch Debouncer 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS120-P

DigiKey Part Number
2978-LS120-P-ND
Manufacturer
Manufacturer Product Number
LS120-P
Description
IC SWITCH DEBOUNCER 20-PDIP
Customer Reference
Detailed Description
Switch Debouncer 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LS120-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LogiSwitch
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Switch Debouncer
Applications
-
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.412
MARKETPLACE PRODUCT
Will ship in approximately 5 days from LogiSwitch/LogiSwitch LLC
A separate 27,11 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,60000 €4,60 €
104,19100 €41,91 €
1003,84690 €384,69 €
Unit Price without VAT:4,60000 €
Unit Price with VAT:5,38200 €