
LS20-S | |
|---|---|
DigiKey Part Number | 2978-LS20-S-ND |
Manufacturer | |
Manufacturer Product Number | LS20-S |
Description | IC SWITCH DEBOUNCER 20-SOIC |
Customer Reference | |
Detailed Description | Switch Debouncer 20-SOIC |
Datasheet | Datasheet |
Category | DigiKey Programmable Not Verified |
Manufacturer LogiSwitch | Type Switch Debouncer |
Series | Mounting Type Surface Mount |
Packaging Box | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 20-SOIC |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 3,11900 € | 31,19 € |
| 100 | 2,81320 € | 281,32 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 3,96630 € |





