
V48MLA1210NT | |
|---|---|
DigiKey Part Number | 18-V48MLA1210NTTR-ND - Tape & Reel (TR) 18-V48MLA1210NTCT-ND - Cut Tape (CT) 18-V48MLA1210NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V48MLA1210NT |
Description | VARISTOR 60.5V 250A 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.5 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 66.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 1.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 48 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 54.5 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 60.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V48MLA1210NH | Littelfuse Inc. | 25 | V48MLA1210NHCT-ND | 1,23000 € | Parametric Equivalent |
| V48MLA1210NHAUTO | Littelfuse Inc. | 44 | F11303CT-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89800 € | 8,98 € |
| 25 | 0,81400 € | 20,35 € |
| 100 | 0,72150 € | 72,15 € |
| 250 | 0,67732 € | 169,33 € |
| 500 | 0,65076 € | 325,38 € |
| 1.000 | 0,62887 € | 628,87 € |
| 2.500 | 0,62365 € | 1.559,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,50952 € | 4.076,16 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,43910 € |

