60.5 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.5 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Building Automation – Protect/Sense/Control

V48MLA1210NHAUTO

DigiKey Part Number
F11303TR-ND - Tape & Reel (TR)
F11303CT-ND - Cut Tape (CT)
F11303DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V48MLA1210NHAUTO
Description
VARISTOR 60.5V 250A 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60.5 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
250 A
Manufacturer
Littelfuse Inc.
Energy
1.2J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
400 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
40 V
Grade
Automotive
Maximum DC Volts
48 V
Qualification
AEC-Q200
Varistor Voltage (Min)
54.5 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
60.5 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Max)
66.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMLV13V45C600Eaton - Electronics Division4.966283-AMLV13V45C600CT-ND0,54000 €Similar
In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,89800 €8,98 €
250,81400 €20,35 €
1000,72150 €72,15 €
2500,67732 €169,33 €
5000,65076 €325,38 €
1.0000,62887 €628,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,51865 €1.037,30 €
4.0000,50952 €2.038,08 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,43910 €