0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER73A153K3M1H03A

DigiKey Part Number
490-9276-1-ND - Cut Tape (CT)
490-9276-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER73A153K3M1H03A
Description
CAP CER 0.015UF 1KV X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER73A153K3M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER73A153K3K1H03BMurata Electronics460490-8946-ND0,70000 €Direct
In-Stock: 1.929
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52300 €5,23 €
500,40560 €20,28 €
1000,36930 €36,93 €
5000,30812 €154,06 €
1.0000,28921 €289,21 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,26582 €531,64 €
4.0000,25337 €1.013,48 €
6.0000,24713 €1.482,78 €
10.0000,24022 €2.402,20 €
14.0000,23617 €3.306,38 €
20.0000,23229 €4.645,80 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,95940 €