LD035A181JAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12776 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,16468 €
Datasheet

Direct


KEMET
In Stock: 5.943
Unit Price: 0,30000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 5.654
Unit Price: 0,12000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,21816 €
Datasheet
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD035A181JAB2A

DigiKey Part Number
LD035A181JAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD035A181JAB2A
Description
CAP CER 180PF 50V NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD035A181JAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,39267 €3.141,36 €
Unit Price without VAT:0,39267 €
Unit Price with VAT:0,45942 €