
C0603C181J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C181J5GALTUTR-ND - Tape & Reel (TR) 399-C0603C181J5GALTUCT-ND - Cut Tape (CT) 399-C0603C181J5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C181J5GALTU |
Description | CAP CER 180PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C181J5GALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13280 € | 6,64 € |
| 100 | 0,11810 € | 11,81 € |
| 500 | 0,09306 € | 46,53 € |
| 1.000 | 0,08535 € | 85,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07380 € | 295,20 € |
| 8.000 | 0,06950 € | 556,00 € |
| 12.000 | 0,06735 € | 808,20 € |
| 20.000 | 0,06497 € | 1.299,40 € |
| 28.000 | 0,06358 € | 1.780,24 € |
| 40.000 | 0,06224 € | 2.489,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

