06035A181JAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,39267 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 55.391
Unit Price: 0,36000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.009
Unit Price: 0,32000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.393
Unit Price: 0,60000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,21762 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12776 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,16468 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,04320 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,04584 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,16460 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,09348 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,03507 €
Datasheet
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A181JAJ2A

DigiKey Part Number
06035A181JAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A181JAJ2A
Description
CAP CER 180PF 50V NP0 0603
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A181JAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.