Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

KGM32ECG1H332JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG1H332JUTR-ND - Tape & Reel (TR) 478-KGM32ECG1H332JUCT-ND - Cut Tape (CT) 478-KGM32ECG1H332JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H332JU |
Description | CAP CER 3300PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H332JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46000 € | 4,60 € |
| 50 | 0,35460 € | 17,73 € |
| 100 | 0,32200 € | 32,20 € |
| 500 | 0,26690 € | 133,45 € |
| 1.000 | 0,24988 € | 249,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22884 € | 686,52 € |
| 6.000 | 0,21854 € | 1.311,24 € |
| 9.000 | 0,21338 € | 1.920,42 € |
| 15.000 | 0,20766 € | 3.114,90 € |
| 21.000 | 0,20432 € | 4.290,72 € |
| 30.000 | 0,20110 € | 6.033,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |





