
CC1210JKNPO9BN332 | |
|---|---|
DigiKey Part Number | 311-4510-2-ND - Tape & Reel (TR) 311-4510-1-ND - Cut Tape (CT) 311-4510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPO9BN332 |
Description | CAP CER 3300PF 50V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPO9BN332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41200 € | 4,12 € |
| 50 | 0,31520 € | 15,76 € |
| 100 | 0,28530 € | 28,53 € |
| 500 | 0,23502 € | 117,51 € |
| 1.000 | 0,21949 € | 219,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19075 € | 572,25 € |
| 6.000 | 0,18181 € | 1.090,86 € |
| 9.000 | 0,17733 € | 1.595,97 € |
| 15.000 | 0,17236 € | 2.585,40 € |
| 21.000 | 0,16946 € | 3.558,66 € |
| 30.000 | 0,16666 € | 4.999,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

