
C1210C332J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C332J5GACTUTR-ND - Tape & Reel (TR) 399-C1210C332J5GACTUCT-ND - Cut Tape (CT) 399-C1210C332J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C332J5GACTU |
Description | CAP CER 3300PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C332J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42100 € | 4,21 € |
| 50 | 0,32220 € | 16,11 € |
| 100 | 0,29180 € | 29,18 € |
| 500 | 0,24068 € | 120,34 € |
| 1.000 | 0,22485 € | 224,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20113 € | 804,52 € |
| 8.000 | 0,19231 € | 1.538,48 € |
| 12.000 | 0,18789 € | 2.254,68 € |
| 20.000 | 0,18299 € | 3.659,80 € |
| 28.000 | 0,18013 € | 5.043,64 € |
| 40.000 | 0,17737 € | 7.094,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

