Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade

1210ZC475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71A475MUTR-ND - Tape & Reel (TR) 478-KGM32LR71A475MUCT-ND - Cut Tape (CT) 478-KGM32LR71A475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZC475MAT2A |
Description | CAP CER 4.7UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZC475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90700 € | 9,07 € |
| 50 | 0,72320 € | 36,16 € |
| 100 | 0,66650 € | 66,65 € |
| 500 | 0,57072 € | 285,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54107 € | 541,07 € |
| 2.000 | 0,51666 € | 1.033,32 € |
| 3.000 | 0,50443 € | 1.513,29 € |
| 5.000 | 0,49088 € | 2.454,40 € |
| 7.000 | 0,48296 € | 3.380,72 € |
| 10.000 | 0,47534 € | 4.753,40 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,60290 € |







